Clipsal Electrical, Pro White Mains Connector, 2P+PE, Rated At 20A, 250V
- RS Stock No.:
- 231-3434
- Mfr. Part No.:
- P3015-20-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$44.94
(exc. GST)
$49.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.94 |
*price indicative
- RS Stock No.:
- 231-3434
- Mfr. Part No.:
- P3015-20-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Mains Connector | |
| Current Rating | 20A | |
| Switched | Yes | |
| Number of Sockets | 1 | |
| Pole Configuration | 2P+PE | |
| Voltage | 250V | |
| Material | Polycarbonate | |
| Series | Pro | |
| Range | Pro Series | |
| Colour | White | |
| Height | 78mm | |
| Depth | 38mm | |
| Standards/Approvals | No | |
| Width | 116mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Mains Connector | ||
Current Rating 20A | ||
Switched Yes | ||
Number of Sockets 1 | ||
Pole Configuration 2P+PE | ||
Voltage 250V | ||
Material Polycarbonate | ||
Series Pro | ||
Range Pro Series | ||
Colour White | ||
Height 78mm | ||
Depth 38mm | ||
Standards/Approvals No | ||
Width 116mm | ||
- COO (Country of Origin):
- VN
The Clipsal Electrical Socket-outlet has 20A current.
Device mounting flush
Number of power socket outlets 1
Number of rocker 1
