Clipsal Electrical, Pro Series White Flush Mount 2P + E Horizontal Mains Connector Socket, Rated At 15A, 250 V
- RS Stock No.:
- 231-3433
- Mfr. Part No.:
- P3015-15-XW
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 16/07/2024
Price (ex. GST) Each
$36.47
(exc. GST)
$40.12
(inc. GST)
Units | Per unit |
---|---|
1 + | $36.47 |
- RS Stock No.:
- 231-3433
- Mfr. Part No.:
- P3015-15-XW
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Clipsal Electrical Socket-outlet has 15A current.
Device mounting flush
Number of power socket outlets 1
Number of rocker 1
Number of power socket outlets 1
Number of rocker 1
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Plug/Socket | Socket |
Pole Format | 2P + E |
Voltage Rating | 250 V |
Mounting Type | Flush Mount |
Body Orientation | Horizontal |
Series | Pro Series |
Colour | White |
Related links
- Clipsal Electrical, Pro Series White Flush Mount 2P + E Horizontal...
- Clipsal Electrical, Pro Series White Flush Mount 2P + E Horizontal...
- Clipsal Electrical, Pro Series White Flush Mount 2P + E Right...
- Clipsal Electrical IP66 Grey Surface Mount 2P + E Industrial Power...
- Clipsal Electrical White Rocker Light Switch, 1, 2 Way, 4 Gang, Pro Series
- Clipsal Electrical White Rocker Light Switch, 1, 2 Way, 2 Gang, Pro Series
- Clipsal Electrical, Series 67 IP67 2P + E Mains Connector Plug,...
- Clipsal Electrical, Series 56 Orange Surface Mount 1P + N + E...