Clipsal Electrical, Pro
- RS Stock No.:
- 231-3454
- Mfr. Part No.:
- P3041A-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$16.16
(exc. GST)
$17.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.16 |
*price indicative
- RS Stock No.:
- 231-3454
- Mfr. Part No.:
- P3041A-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Rocker Switch | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| Material | Polycarbonate | |
| Series | Pro | |
| Screwed/Screwless | By Screwing | |
| Range | Pro Series | |
| Voltage | 240V | |
| Finish | Gloss | |
| Standards/Approvals | RCM | |
| Height | 113mm | |
| Depth | 40mm | |
| Width | 38mm | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Rocker Switch | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Wall | ||
Terminal Type Screw | ||
Material Polycarbonate | ||
Series Pro | ||
Screwed/Screwless By Screwing | ||
Range Pro Series | ||
Voltage 240V | ||
Finish Gloss | ||
Standards/Approvals RCM | ||
Height 113mm | ||
Depth 40mm | ||
Width 38mm | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical Architrave 250V switch is 38mm wide and can be configured for one or two way switching. It suitable to use at either end of a corridor or large room. It is used for slim areas where switching is needed.
Architrave switch assembly 20 A to 16 AX, 250 V
Perfect size to be mounted onto door frames
Integrated locking bar minimises the possibility of module pushbacks
Secure skins
No screws needed
Clear window protects the circuit identification labels
