Clipsal Electrical, Pro
- RS Stock No.:
- 231-3453
- Mfr. Part No.:
- P3041-45-XW
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$66.79
(exc. GST)
$73.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.79 |
*price indicative
- RS Stock No.:
- 231-3453
- Mfr. Part No.:
- P3041-45-XW
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Rocker Switch | |
| Number of Poles | 1 | |
| Current Rating | 45A | |
| Mount Type | Wall | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Series | Pro | |
| Voltage | 250V | |
| Screwed/Screwless | By Screwing | |
| Range | Pro Series | |
| Finish | Gloss | |
| Depth | 39mm | |
| Height | 116mm | |
| Width | 78mm | |
| Standards/Approvals | RCM | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Rocker Switch | ||
Number of Poles 1 | ||
Current Rating 45A | ||
Mount Type Wall | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Series Pro | ||
Voltage 250V | ||
Screwed/Screwless By Screwing | ||
Range Pro Series | ||
Finish Gloss | ||
Depth 39mm | ||
Height 116mm | ||
Width 78mm | ||
Standards/Approvals RCM | ||
- COO (Country of Origin):
- ID
The Clipsal Electrical cooker Switch can be installed either vertically or horizontally. The switch is rated to 45A, 250V. It is used with commercial spaces where ovens and cookers are fitted out.
Installation direction horizontal/vertical
Switch function 1-pole 1-way
Number of rocker 1
Rated current 45A
[Ue] rated operational voltage 250V
