Siemens White, 1 Way Push Button, 5TG

Subtotal (1 unit)*

$12.23

(exc. GST)

$13.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.23

*price indicative

RS Stock No.:
203-2351
Mfr. Part No.:
5TG6270
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Push Button

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

Thermoplastic

Series

5TG

Voltage

230V

Range

5TG

Width

55mm

Height

55mm

Standards/Approvals

No

COO (Country of Origin):
ES
The Siemens DELTA i-system electrical white rocker switch with window is pilot lamp off/changeover switch for neutral pushbutton and for pushbuttons with separate feedback signals.

Cream white shiny appearance

One-piece rocker

  • RS Stock No. 2032301
  • Mfr. Part No. 5TG6285
Each
$20.50
  • RS Stock No. 2032211
  • Mfr. Part No. 5TG7141
Each
$15.52
  • RS Stock No. 2032308
  • Mfr. Part No. 5TG6215
Each
$20.50
  • RS Stock No. 2032348
  • Mfr. Part No. 5TG7801
Each
$8.34

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy