Siemens White, 1 Way Push Button, 5TG

Subtotal (1 unit)*

$8.02

(exc. GST)

$8.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$8.02

*price indicative

RS Stock No.:
203-2326
Mfr. Part No.:
5TG6271
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Colour

White

Material

TPE

Series

5TG

Voltage

230V

Range

5TG

Finish

Shiny

Width

55mm

Standards/Approvals

No

Height

55mm

COO (Country of Origin):
ES
The Siemens DELTA i-system electrical white rocker switch is universal switch change/off for intermediate and off switch for neutral pushbutton.

Cream white shiny appearance

One-piece rocker

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy