Siemens White, 1 Way Push Button, 5TG
- RS Stock No.:
- 203-2348
- Mfr. Part No.:
- 5TG7801
- Brand:
- Siemens
Subtotal (1 unit)*
$8.34
(exc. GST)
$9.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.34 |
*price indicative
- RS Stock No.:
- 203-2348
- Mfr. Part No.:
- 5TG7801
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG | |
| Range | 5TG | |
| Voltage | 230V | |
| Finish | White | |
| Standards/Approvals | No | |
| Height | 65mm | |
| Width | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material TPE | ||
Series 5TG | ||
Range 5TG | ||
Voltage 230V | ||
Finish White | ||
Standards/Approvals No | ||
Height 65mm | ||
Width 65mm | ||
- COO (Country of Origin):
- ES
The Siemens DELTA profile, titanium white Rocker switch, 65x 65 mm for universal switch Change/off for intermediate and OFF switch for neutral pushbutton for pushbutton 1-fold Mid-position.
Thermoplastic material
IP20 protection class
Bus system pushbutton coupling
