Siemens White, 1 Way Push Button, 1 Gang, 5TG71
- RS Stock No.:
- 610-955
- Mfr. Part No.:
- 5TG7156-1
- Brand:
- Siemens
Subtotal (1 unit)*
$32.80
(exc. GST)
$36.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.80 |
*price indicative
- RS Stock No.:
- 610-955
- Mfr. Part No.:
- 5TG7156-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG71 | |
| Standards/Approvals | CE, RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG71 | ||
Standards/Approvals CE, RoHS, EAC | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch in platinum metallic exudes a contemporary elegance, seamlessly integrating into any décor. Designed with a sleek one-piece rocker cover, this switch is not just a functional device but a tasteful addition to your living space. Measuring 68x68 mm, it is perfectly suited for various applications, offering versatility without compromising on style. Its glossy surface reflects a high-end aesthetic, while the carefully selected materials ensure durability and user satisfaction. This switch is ideal for integration with both standard and innovative electrical systems, providing reliability and style in one package.
Offers a shiny finish that elevates interior aesthetics
Halogen-free construction aligns with modern environmental standards
Facilitates easy integration with various electrical systems
Features a labelling field for personalisation and clarity
Constructed from robust thermoplast material for long-lasting use
Packaged with care ensuring protection during delivery
