Siemens White, 1 Way Push Button, 1 Gang, 5TG78
- RS Stock No.:
- 610-909
- Mfr. Part No.:
- 5TG7808
- Brand:
- Siemens
Subtotal (1 unit)*
$18.68
(exc. GST)
$20.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.68 |
*price indicative
- RS Stock No.:
- 610-909
- Mfr. Part No.:
- 5TG7808
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Push Button | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | TPE | |
| Series | 5TG78 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Push Button | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Material TPE | ||
Series 5TG78 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch combines functionality and elegance, making it an ideal choice for both residential and commercial applications. The sleek titanium white finish not only complements modern interiors but also ensures long-lasting durability. Designed for seamless integration, its door opener symbol enhances user experience by providing clear visual cues. The compact 65x65 mm format allows for easy installation, making it a practical choice for upgrades or new fittings. With its thermoplastic construction and shiny appearance, this product not only meets technical requirements but also elevates aesthetic appeal, presenting a sophisticated touch to any environment.
Shiny surface offers a modern touch to any interior decor
Halogen-free material promotes environmental safety
Pushbutton coupling compatibility eases integration into existing systems
One-piece rocker design ensures consistent use and user familiarity
IP20 protection rating guarantees reliability in various settings
No replaceable lens promotes a streamlined maintenance-free experience
Confirmation of environmental compliance enhances trustworthiness
