Vimark Black, 1 Gang, VWP
- RS Stock No.:
- 939-967
- Mfr. Part No.:
- VWP1391
- Brand:
- Vimark
N
Subtotal (1 unit)*
$36.40
(exc. GST)
$40.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.40 |
*price indicative
- RS Stock No.:
- 939-967
- Mfr. Part No.:
- VWP1391
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP66 | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | VWP | |
| Range | Vimark Pro | |
| Voltage | 240V ac | |
| Screwed/Screwless | Screwed | |
| Finish | Black | |
| Depth | 66mm | |
| Height | 90mm | |
| Standards/Approvals | EN | |
| Width | 90mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Number of Gangs 1 | ||
IP Rating IP66 | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Colour Black | ||
Material Polycarbonate | ||
Series VWP | ||
Range Vimark Pro | ||
Voltage 240V ac | ||
Screwed/Screwless Screwed | ||
Finish Black | ||
Depth 66mm | ||
Height 90mm | ||
Standards/Approvals EN | ||
Width 90mm | ||
- COO (Country of Origin):
- CN
The Vimark switch provides robust outdoor electrical control with a sleek design, ensuring reliable performance even in the harshest environments. Its Durable construction makes it suitable for a variety of demanding settings.
IP66 rated for protection against dust and powerful water jets
Neon indicator serves dual purposes as a status indicator and locating light
Captive and backed out terminals facilitate easy wiring
Impact-resistant polycarbonate housing ensures longevity
Fast-fix captive screws allow for quick installation and removal
