HPM White, 1 Way 2 Pole, 1 Gang, VIVO
- RS Stock No.:
- 273-1235
- Mfr. Part No.:
- EV770/40DPWE
- Brand:
- HPM
Subtotal (1 unit)*
$90.12
(exc. GST)
$99.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $90.12 |
*price indicative
- RS Stock No.:
- 273-1235
- Mfr. Part No.:
- EV770/40DPWE
- Brand:
- HPM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HPM | |
| Number of Gangs | 1 | |
| Switch Type | 2 Pole | |
| Product Type | Light Switch | |
| Number of Ways | 1 | |
| IP Rating | IP22 | |
| Number of Poles | 2 | |
| Current Rating | 40A | |
| Colour | White | |
| Series | VIVO | |
| Range | VIVO | |
| Voltage | 240V | |
| Width | 119mm | |
| Depth | 10mm | |
| Standards/Approvals | AS/NZS 3133 | |
| Height | 85mm | |
| Select all | ||
|---|---|---|
Brand HPM | ||
Number of Gangs 1 | ||
Switch Type 2 Pole | ||
Product Type Light Switch | ||
Number of Ways 1 | ||
IP Rating IP22 | ||
Number of Poles 2 | ||
Current Rating 40A | ||
Colour White | ||
Series VIVO | ||
Range VIVO | ||
Voltage 240V | ||
Width 119mm | ||
Depth 10mm | ||
Standards/Approvals AS/NZS 3133 | ||
Height 85mm | ||
- COO (Country of Origin):
- AU
The Legrand VIVO LED rocker switch adds illumination to existing VIVO switch plate to help see the switches when needed. It features a soft switching action for a smooth, easy feel, and superior make or break contact for reliable performance.
Easy and Fast installation
It can be customize according to user
