Vimark Black, 2 Way, 2 Gang, VWP
- RS Stock No.:
- 939-963
- Mfr. Part No.:
- VWP1222
- Brand:
- Vimark
N
Subtotal (1 unit)*
$25.74
(exc. GST)
$28.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.74 |
*price indicative
- RS Stock No.:
- 939-963
- Mfr. Part No.:
- VWP1222
- Brand:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Number of Gangs | 2 | |
| Product Type | Wall Switch | |
| Number of Ways | 2 | |
| IP Rating | IP66 | |
| Number of Poles | 2 | |
| Current Rating | 20A | |
| Mount Type | Wall | |
| Colour | Black | |
| Material | Polycarbonate | |
| Series | VWP | |
| Screwed/Screwless | Screwed | |
| Range | Vimark Pro | |
| Voltage | 240V ac | |
| Finish | Black | |
| Width | 90mm | |
| Depth | 66mm | |
| Standards/Approvals | EN | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Number of Gangs 2 | ||
Product Type Wall Switch | ||
Number of Ways 2 | ||
IP Rating IP66 | ||
Number of Poles 2 | ||
Current Rating 20A | ||
Mount Type Wall | ||
Colour Black | ||
Material Polycarbonate | ||
Series VWP | ||
Screwed/Screwless Screwed | ||
Range Vimark Pro | ||
Voltage 240V ac | ||
Finish Black | ||
Width 90mm | ||
Depth 66mm | ||
Standards/Approvals EN | ||
Height 90mm | ||
- COO (Country of Origin):
- CN
The Vimark 20AX Switch offers robust functionality designed for demanding outdoor environments. Its IP66 rating ensures reliable performance and durability, making it suitable for various challenging installations.
IP66 rated construction provides protection against dust and powerful water jets
Captive and backed-out terminals facilitate easy wiring and installation
Neon indicator serves as both a status light and a locating aid
Manufactured from impact-resistant polycarbonate for long-lasting use
Fast-fix screws allow for quick accessory frame installation and removal
