RS PRO DIN Rail Timer Relay, 2-Contact, 24 V dc 24V ac, 240 V ac, 0.1 → 1800 s, CO Switch Configuration

Subtotal (1 unit)*

$42.22

(exc. GST)

$46.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 109 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.22

*price indicative

RS Stock No.:
558-905
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Timer Relay

Mount Type

DIN Rail

Time Range

0.1 → 1800 s

Number of Contacts

2

Contact Configuration

CO

IP Rating

IP20

Supply AC Voltage

24V ac, 240V ac

Minimum Operating Temperature

-5°C

Contact Current

8A

Supply DC Voltage

24 V dc

Terminal Type

Screw

Maximum Operating Temperature

50°C

Mode

Other

Width

19mm

Standards/Approvals

No

Length

58mm

Height

90mm

Series

RS PRO

COO (Country of Origin):
TR

RS PRO Timer Relay, 24-240 VAC/DC, On/Off Delay


RS PRO Timer Relays, including the MCB-7 and MCB-8 models, offer versatile timing solutions for both industrial and domestic applications. These relays are designed to provide precise control with a wide operating range from 24 to 240 VAC/DC. The MCB-7 model features an adjustable time range from 0.1 seconds to 30 hours, while the MCB-8 offers a range from 0.1 seconds to 999 minutes. Their slim design is ideal for installations where panel space is limited.

Features and Benefits


24-240 VAC/DC Wide Operating Range: Ensures compatibility with various power systems, enhancing flexibility in application.

Adjustable Time Range: MCB-7 offers 0.1 seconds to 30 hours; MCB-8 offers 0.1 seconds to 999 minutes, providing precise timing control.

IP20 Protection Class: Offers basic protection against solid objects, suitable for standard environments.

1 CO Contact Output (8A, 2000 VA): Provides reliable switching capacity for various loads.

Rail Mounting: Simplifies installation and integration into existing systems.

-5°C to +50°C Ambient Temperature: Operates reliably in a range of environmental conditions.

Applications


Industrial automation

Building management systems

HVAC control

Lighting control

Additional Information


Slim Design: Occupies less space in panels, ideal for compact installations.

Screw Terminal Type: Ensures secure and easy connections.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy