ABB Blue, Grey, 2CK
- RS Stock No.:
- 720-786
- Mfr. Part No.:
- 2CKA001484A0373
- Brand:
- ABB
Subtotal (1 unit)*
$45.28
(exc. GST)
$49.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.28 |
*price indicative
- RS Stock No.:
- 720-786
- Mfr. Part No.:
- 2CKA001484A0373
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Mount Type | Surface Mount | |
| Colour | Blue, Grey | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Standards/Approvals | WEEE | |
| Depth | 55mm | |
| Height | 83mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Mount Type Surface Mount | ||
Colour Blue, Grey | ||
Material Thermoplastic | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Standards/Approvals WEEE | ||
Depth 55mm | ||
Height 83mm | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The ABB push button switch is designed for reliable operation in various applications. Featuring a labelling field, it allows for easy identification, making it Ideal for environments where quick recognition is crucial. This single push button comes with one normally open contact and is distinguished by its elegant grey and blue-green finish, complementing any modern décor. Engineered for surface-mounted installation, the switch is versatile and user-friendly, with straightforward mounting instructions ensuring a hassle-free setup. With an IP44 rating for protection against water and dust, it promises durability and longevity in challenging conditions, ensuring ease of use while delivering consistent performance.
Push button design provides a user-friendly Interface for quick activation
Single push button configuration includes one normally open contact for simplified operations
Labelling field enables customisation for easy identification in multiple settings
Surface-mounted design ensures simple installation on various surfaces
IP44 rating offers robust protection against dust and water ingress
Manufactured from Durable thermoplastic, ensuring long-lasting performance
Vertical mounting orientation adds flexibility for different installation requirements
Included wiring diagram simplifies electrical setup for ease of use