ABB Blue, 2 Way Rocker, 1 Gang, 2CKA001085A

Subtotal (1 unit)*

$44.03

(exc. GST)

$48.43

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.03

*price indicative

RS Stock No.:
250-4809
Mfr. Part No.:
2CKA001085A1603
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Switch Type

Rocker

Number of Gangs

1

Product Type

Rocker Switch

Number of Ways

2

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Colour

Blue

Mount Type

Surface

Material

Plastic

Terminal Type

Screwless

Series

2CKA001085A

Voltage

250V

Finish

Matt

Illumination

Non-Illuminated

Fixing Standard

No

Width

74mm

Standards/Approvals

RoHS, CE

Depth

55mm

Height

83mm

COO (Country of Origin):
DE
The ABB single pole rocker switch has 8.3 cm height and surface mounted.

IP44 degree of protection

  • RS Stock No. 2032225
  • Mfr. Part No. 5TA2118
Each
$59.97
  • RS Stock No. 0357903
  • Mfr. Part No. MTN3606-0000
Each
$71.59
  • RS Stock No. 2876173
  • Mfr. Part No. S520808J
Each
$104.52
  • RS Stock No. 2731150
  • Mfr. Part No. CDXLA770/2WEWE
Each
$34.20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy