ABB Alpine White, 2CK

Subtotal (1 unit)*

$47.85

(exc. GST)

$52.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.85

*price indicative

RS Stock No.:
720-788
Mfr. Part No.:
2CKA001484A0378
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Push Button Switch

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Colour

Alpine White

Mount Type

Surface Mount

Material

Thermoplastic

Series

2CK

Voltage

250V

Range

ocean

Finish

Matt

Height

83mm

Depth

55mm

Width

74mm

Standards/Approvals

WEEE

COO (Country of Origin):
DE
The ABB switch is designed to enhance convenience and functionality in various applications. This push button switch features a labelling field, making it easy to customise identification for specific functions. With a robust design and a stylish alpine white finish, it is not only practical for domestic and commercial environments but also aesthetically pleasing. The switch accommodates a single push button configuration with a degree of protection rated at IP44, ensuring reliable operation even in challenging conditions.

Single push button configuration allows for straightforward functionality

Labelling field (57.8 x 9.8 mm) enables easy identification of switch function

Surface mounted design ensures simple installation in various settings

Rated for 250 V and 10 A for dependable electrical performance

IP44 degree of protection guarantees resilience against dust and water ingress

Constructed from thermoplastic material for durability and longevity

Vertical mounting orientation enhances compatibility with existing setups

Included wiring diagram simplifies installation process

Available in a stylish alpine white finish that complements modern decor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy