ABB Alpine White, 2 Way, 2CK
- RS Stock No.:
- 720-781
- Mfr. Part No.:
- 2CKA001085A1627
- Brand:
- ABB
Subtotal (1 unit)*
$55.62
(exc. GST)
$61.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.62 |
*price indicative
- RS Stock No.:
- 720-781
- Mfr. Part No.:
- 2CKA001085A1627
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Colour | Alpine White | |
| Mount Type | Surface Mount | |
| Material | Thermoplastic | |
| Terminal Type | Screwless | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Height | 83mm | |
| Depth | 55mm | |
| Width | 74mm | |
| Standards/Approvals | WEEE | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Colour Alpine White | ||
Mount Type Surface Mount | ||
Material Thermoplastic | ||
Terminal Type Screwless | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Height 83mm | ||
Depth 55mm | ||
Width 74mm | ||
Standards/Approvals WEEE | ||
- COO (Country of Origin):
- DE
The ABB 2-pole rocker switch is designed for effortless operation and enhanced control in residential and commercial settings. This stylish alpine white switch not only fits seamlessly with modern décor but also offers reliable functionality for lighting control. Its surface-mounted design ensures easy installation on vertical surfaces, while the optional illumination feature adds convenience in low-light conditions. Engineered with Durable thermoplastic, this switch meets rigorous safety standards, providing peace of mind alongside its aesthetic appeal. Ideal for anyone seeking both performance and elegance in their electrical installations.
Degree of protection rated IP44 for reliable performance in damp environments
One rocker switch for streamlined operation
Screwless Terminal type ensures easier wiring and installation
Optional illumination feature enhances visibility in darker settings
Surface-mounted design simplifies installation on walls or other surfaces
Durable thermoplastic material ensures longevity and resilience
Label space included for personalisation and information display
Rated voltage of 250 V and current of 10 A accommodates various electrical needs
Compact dimensions of 74 mm width, 83 mm height and 55 mm depth fit standard installations
Compliant with RoHS and REACH directives, supporting environmental sustainability