ABB Blue, Grey, 2CK
- RS Stock No.:
- 720-785
- Mfr. Part No.:
- 2CKA001484A0054
- Brand:
- ABB
Subtotal (1 unit)*
$38.70
(exc. GST)
$42.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.70 |
*price indicative
- RS Stock No.:
- 720-785
- Mfr. Part No.:
- 2CKA001484A0054
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Push Button Switch | |
| IP Rating | IP44 | |
| Number of Poles | 1 | |
| Current Rating | 10A | |
| Colour | Blue, Grey | |
| Mount Type | Surface Mount | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Width | 74mm | |
| Standards/Approvals | WEEE | |
| Depth | 55mm | |
| Height | 83mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Push Button Switch | ||
IP Rating IP44 | ||
Number of Poles 1 | ||
Current Rating 10A | ||
Colour Blue, Grey | ||
Mount Type Surface Mount | ||
Material Thermoplastic | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Width 74mm | ||
Standards/Approvals WEEE | ||
Depth 55mm | ||
Height 83mm | ||
- COO (Country of Origin):
- DE
The ABB switch push button is designed for reliable and efficient operation in various environments. This high-quality device allows for single push-button functionality with a configuration of 1P+N, featuring normally open (NO), normally closed (NC), and change-over (CO) contacts. Finished in an aesthetically pleasing grey and blue-green Ocean colour, the switch is suitable for surface mounting with a vertical orientation, ensuring easy accessibility and visibility. Its IP44 degree of protection equips it for moderate environmental exposure, making it an Ideal choice for lighting control and similar applications. Enjoy peace of mind with its Durable thermoplastic material composition, ensuring longevity and resistance to wear in demanding settings.
Single push button mechanism for simple user interaction
1P+N wiring configuration for versatile applications
Includes both normally open (NO) and normally closed (NC) contacts for flexibility
Surface mounting capability with practical vertical orientation
IP44 rating provides protection against solid objects larger than 1mm and water splashes from any direction
Constructed from Durable thermoplastic material for enhanced durability
Optional illumination allows for visibility in low-light situations
Optional label space for easy identification and customisation
Weight of only 124g, ensuring lightweight installation
Variety of accessories available to enhance functionality