ABB Blue, Grey, 2 Way, 2CK
- RS Stock No.:
- 720-779
- Mfr. Part No.:
- 2CKA001085A1613
- Brand:
- ABB
Subtotal (1 unit)*
$46.90
(exc. GST)
$51.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.90 |
*price indicative
- RS Stock No.:
- 720-779
- Mfr. Part No.:
- 2CKA001085A1613
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP44 | |
| Current Rating | 10A | |
| Mount Type | Surface Mount | |
| Colour | Blue, Grey | |
| Terminal Type | Screwless | |
| Material | Thermoplastic | |
| Series | 2CK | |
| Range | ocean | |
| Voltage | 250V | |
| Finish | Matt | |
| Illumination | Non-Illuminated | |
| Depth | 55mm | |
| Standards/Approvals | WEEE | |
| Height | 83mm | |
| Width | 74mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP44 | ||
Current Rating 10A | ||
Mount Type Surface Mount | ||
Colour Blue, Grey | ||
Terminal Type Screwless | ||
Material Thermoplastic | ||
Series 2CK | ||
Range ocean | ||
Voltage 250V | ||
Finish Matt | ||
Illumination Non-Illuminated | ||
Depth 55mm | ||
Standards/Approvals WEEE | ||
Height 83mm | ||
Width 74mm | ||
- COO (Country of Origin):
- DE
The ABB switch is designed for surface mounting, featuring a sleek neon lamp that emits a calming grey/blue-green light. Ideal for both control and orientation lighting, this robust switch enhances functionality with its user-friendly rocker/button actuator. With a well-considered design that accommodates various aesthetics, it integrates effortlessly into any environment. The device's Durable thermoplastic construction ensures longevity, while the inclusion of screwless terminals simplifies installation. This switch promises to elevate your lighting control experience, blending practicality with modern design cues.
Designed for surface mounting with a sleek and modern appearance
Neon lamp illumination provides practical and aesthetic lighting options
Features a user-friendly rocker/button actuator for effortless control
Offers an IP44 degree of protection, ensuring reliable performance in various environments
Constructed from Durable thermoplastic for longevity and resilience
Optional label space allows for customisation and clear identification
Vertical mounting orientation available, adapting to different installation needs
Compatible with various cables, providing flexibility in wiring configurations
Supports a maximum rated current of 10 A for typical household use
Related links
- ABB Blue 2CK
- ABB Alpine White 2CK
- ABB Blue, 2CK
- Entrelec 1SNF526021R0000 1SNF Series Terminal Block Blue 2-Level, Cable
- Entrelec 1SNF546021R0000 1SNF Series Terminal Block Blue 2-Level, Cable
- Deutsch Clear Green Brown, Grey 2 Way Crimp Termination
- Deutsch Clear Green Brown, Grey 2 Way Crimp Termination DT04-2P
- Legrand Grey 2-way Switch