Siemens Grey, 2 Way Push Button, 2 Gang, 5TD47

Subtotal (1 unit)*

$81.39

(exc. GST)

$89.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.39

*price indicative

RS Stock No.:
664-411
Mfr. Part No.:
5TD4708
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Push Button

Product Type

Light Switch

Number of Gangs

2

Number of Ways

2

IP Rating

IP44

Number of Poles

2

Current Rating

10A

Mount Type

Surface

Colour

Grey

Series

5TD47

Voltage

250V

Finish

Grey

Standards/Approvals

CE, VDE, EAC, RoHS

Depth

75mm

Height

47mm

COO (Country of Origin):
ES
The Siemens Delta flaeche IP44 AP dark gray and light gray shutter pushbutton with electrical interlock is rated at 10 A 250 V features Up and Down symbols and measures 66x75 mm.

Type of switch pushbutton is 2-pole

Mounting type is surface mounting

Protection class is IP IP44

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy