Schneider Electric Grey, 2 Way Push Button, 2 Gang, Mureva Styl

Subtotal (1 unit)*

$54.10

(exc. GST)

$59.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.10

*price indicative

RS Stock No.:
428-682
Mfr. Part No.:
MUR35326
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

2

Product Type

Light Switch

Switch Type

Push Button

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Mount Type

Flush, Surface

Colour

Grey

Material

ABS

Series

Mureva Styl

Voltage

250V

Screwed/Screwless

Screwed

Range

Mureva

Finish

Grey

Width

71mm

Depth

40mm

Standards/Approvals

EN 60669-1

Height

71mm

COO (Country of Origin):
PL
The Schneider Electric push-button is an electromechanical mechanism featuring two rockers for operation. It is designed for flush mounting, ensuring a sleek and modern appearance. The actuator type is a rocker, and the surface has a grey finish (RAL 7016) for a stylish and contemporary look.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy