Berker Silver Rocker, 1 Gang, Integro
- RS Stock No.:
- 440-505
- Distrelec Article No.:
- 302-57-250
- Mfr. Part No.:
- 936562518
- Brand:
- Berker
Subtotal (1 unit)*
$34.84
(exc. GST)
$38.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.84 |
*price indicative
- RS Stock No.:
- 440-505
- Distrelec Article No.:
- 302-57-250
- Mfr. Part No.:
- 936562518
- Brand:
- Berker
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Berker | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Current Rating | 16A | |
| Colour | Silver | |
| Terminal Type | Screw | |
| Material | Plastic | |
| Series | Integro | |
| Voltage | 250V | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Berker | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Current Rating 16A | ||
Colour Silver | ||
Terminal Type Screw | ||
Material Plastic | ||
Series Integro | ||
Voltage 250V | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
The Berker Switch 1-Pol Staircase is used for controlling the same power consumer from two switches. It supports 16 A at 250 VAC, measures 55.5 mm x 55.5 mm, and includes a screw connection for the cable.
Paint Chromium
Material Plastic
Product type Switch
