Siemens, 2 Way Push Button, 2 Gang, 5TG79

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
610-912
Mfr. Part No.:
5TG7937
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Number of Gangs

2

Switch Type

Push Button

Number of Ways

2

IP Rating

IP20

Material

TPE

Series

5TG79

Standards/Approvals

No

COO (Country of Origin):
ES
The Siemens profile rocker switch with a sleek silver finish is designed for seamless integration into modern environments. Perfectly suited for two-way pushbutton configurations, it combines practicality with contemporary aesthetics. Measuring 65x65 mm, it features a two-piece rocker cover that adds to both its functionality and appearance. Crafted from high-quality thermoplast, this switch ensures durability while maintaining a shiny, appealing look. With a focus on safety, it offers IP20 protection, making it suitable for a variety of indoor applications. The control window allows for easy identification and use, enhancing the user experience further.\n

Control window enhances visibility and usability

Shiny surface finish adds to contemporary design aesthetics

Halogen-free construction supports eco-friendly practices

Labeling field facilitates clear identification of functionality

Suitable for integration with bus system pushbutton coupling

Unique fastening method ensures secure installation

Replaceable lens is not applicable promoting a sleek design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy