Siemens White, 2 Way Push Button, 2 Gang, 5TG71
- RS Stock No.:
- 610-956
- Mfr. Part No.:
- 5TG7158-1
- Brand:
- Siemens
Subtotal (1 unit)*
$36.66
(exc. GST)
$40.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.66 |
*price indicative
- RS Stock No.:
- 610-956
- Mfr. Part No.:
- 5TG7158-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG71 | |
| Standards/Approvals | other | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG71 | ||
Standards/Approvals other | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch is a sophisticated solution designed to enhance the functionality and aesthetic of your electrical installations. It features a sleek, platinum metallic finish and an innovative control window, making it not only a practical addition but also a visually appealing one. With its robust thermoplastic construction and IP20 protection class, this two-circuit pushbutton rocker switch combines durability with modern design. Its unique two-piece cover offers versatility, making it suitable for various applications, including integration into pushbutton systems. This product promises reliability and style, ensuring that your spaces not only serve their purpose but do so with flair.
Shiny surface treatment adds a touch of elegance
Halogen-free material ensures environmental safety
Mechanical design accommodates secure fastening methods
Two-piece rocker cover allows for easy replacement and customization
Compatibility with various switch styles enhances versatility
