Siemens Silver, 2 Way Push Button, 2 Gang, 5TG79
- RS Stock No.:
- 610-914
- Mfr. Part No.:
- 5TG7987
- Brand:
- Siemens
Subtotal (1 unit)*
$36.66
(exc. GST)
$40.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.66 |
*price indicative
- RS Stock No.:
- 610-914
- Mfr. Part No.:
- 5TG7987
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 2 | |
| Switch Type | Push Button | |
| Product Type | Rocker Switch | |
| Number of Ways | 2 | |
| IP Rating | IP20 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Series | 5TG79 | |
| Standards/Approvals | RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 2 | ||
Switch Type Push Button | ||
Product Type Rocker Switch | ||
Number of Ways 2 | ||
IP Rating IP20 | ||
Colour Silver | ||
Material Thermoplastic | ||
Series 5TG79 | ||
Standards/Approvals RoHS, EAC, CE | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is engineered to offer a seamless integration into your modern designs. Ideal for both residential and commercial applications, the device features a shiny silver finish that complements various interior styles. With its user-friendly two-piece rocker design, this model not only enhances aesthetic appeal but also ensures intuitive operation. The switch's compact dimensions, measuring 65x65 mm, make it perfect for tight spaces while maintaining versatility in function. Leveraging cutting-edge materials, it assures durability and performance while adhering to high safety standards. Proudly crafted to be halogen-free, this eco-conscious choice is not only functional but also supports environmental sustainability.
Shiny finish elevates the aesthetic of any space
Compact design fits seamlessly into confined areas
Halogen-free construction promotes environmental safety
User-friendly operation ensures effortless control
Two-piece rocker design enhances durability and function
IP20 rating guarantees indoor usage safety
Compatible with integration bus systems for added functionality
