Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-995
- Mfr. Part No.:
- 5TG7146-1
- Brand:
- Siemens
Subtotal (1 unit)*
$28.78
(exc. GST)
$31.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.78 |
*price indicative
- RS Stock No.:
- 610-995
- Mfr. Part No.:
- 5TG7146-1
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Material | Thermoplastic | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Material Thermoplastic | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens style rocker switch with window is a brilliantly designed component that seamlessly integrates aesthetics with functionality. This easy-to-use switch features a striking platinum metallic finish, enhancing its appeal in any modern setting. With a design measurement of 68x68 mm, it offers versatile placement options in various electrical installations. The control window is ingeniously crafted to display a light symbol, adding clarity and ease of use. It not only embodies style but also meets essential safety standards with an IP20 protection class. Overall, this product is perfect for those looking to elevate their switch design while maintaining excellent operational standards and usability.
Shiny finish elevates aesthetic appeal
Compatible with various integration systems for versatility
Halogen-free materials ensure environmental safety
Unique one-piece rocker design promotes durability
Marking for light symbol enhances user experience
Manufactured from thermoplast for improved longevity
Sleek design complements contemporary interiors
Approvals available for peace of mind regarding safety
