Siemens White, 1 Way Rocker, 1 Gang, 5TG62
- RS Stock No.:
- 610-942
- Mfr. Part No.:
- 5TG6272
- Brand:
- Siemens
Subtotal (1 unit)*
$11.70
(exc. GST)
$12.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.70 |
*price indicative
- RS Stock No.:
- 610-942
- Mfr. Part No.:
- 5TG6272
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Product Type | Rocker Switch | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Mount Type | Flush | |
| Material | TPE | |
| Series | 5TG62 | |
| Standards/Approvals | RoHS, EAC | |
| Width | 55mm | |
| Height | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Product Type Rocker Switch | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Mount Type Flush | ||
Material TPE | ||
Series 5TG62 | ||
Standards/Approvals RoHS, EAC | ||
Width 55mm | ||
Height 55mm | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch is designed to enhance the functionality and aesthetic appeal of your installations. Featuring a sleek and shiny electric white finish, it seamlessly integrates into modern decor while offering reliable performance. With compact dimensions of 55x55 mm, this switch is engineered for optimal usability in residential and commercial spaces. The DELTA i-system electrical rocker switch supports both two-pole and three-pole configurations, catering to diverse wiring needs. Its ergonomic design, complemented by symbols I/O for OFF functions, ensures intuitive operation for users. Built from thermoplast material, this product meets rigorous standards of safety and efficiency, making it a dependable choice for any project.
Designed for easy integration with various bus systems
Features a robust marking symbol for simple identification
Constructed from halogen-free materials for enhanced safety
Offers a shiny surface finish that resists wear and tear
Suitable for a variety of environmental conditions with IP20 protection
Compatible with different fastening methods for versatile installation
Supports both switch and pushbutton functionalities efficiently
