HPM White, 1 Way Rocker, 1 Gang, VIVO

Subtotal (1 pack of 10 units)*

$186.19

(exc. GST)

$204.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$18.619$186.19

*price indicative

RS Stock No.:
275-0000
Mfr. Part No.:
BUEV770/1WE
Brand:
HPM
Find similar products by selecting one or more attributes.
Select all

Brand

HPM

Product Type

Rocker Switch

Number of Gangs

1

Switch Type

Rocker

Number of Ways

1

IP Rating

IP22

Current Rating

10A

Colour

White

Mount Type

Vertical

Material

Plastic

Series

VIVO

Voltage

240V

Range

HPM VIVO

Standards/Approvals

No

Depth

30mm

Width

85mm

Height

118mm

COO (Country of Origin):
AU
The HPM VIVO 10Amp vertical rocker switch plate is a sleek and functional switch plate that is most commonly used for controlling lighting in home. The sleek, square design is sure to complement any decor and the interchangeable cover plate allows to customize.

Fluor rated up to 10AX

More fixing options 4 corners

  • RS Stock No. 2731101
  • Mfr. Part No. CD770MWE
Each
$16.49
  • RS Stock No. 2504812
  • Mfr. Part No. 2CKA001085A1628
1 Box of 10
$418.25
  • RS Stock No. 2731227
  • Mfr. Part No. EV770/1WE
Each
$21.13
  • RS Stock No. 0610721
  • Mfr. Part No. 5TG7144
Each
$18.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy