Siemens, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

$38.83

(exc. GST)

$42.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.83

*price indicative

RS Stock No.:
610-856
Mfr. Part No.:
5TG7150-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Product Type

Rocker Switch

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Material

TPE

Series

5TG71

Standards/Approvals

RoHS, CE, EAC

COO (Country of Origin):
ES
The Siemens rocker switch is an embodiment of modern design and functionality, tailored specifically for user convenience. The sleek, platinum metallic finish embodies a contemporary aesthetic while adding a touch of elegance to any interior. Ideal for integration within various systems, its bell symbol seamlessly guides users to its purpose. With a robust design measuring 68x68 mm, it is crafted from high-quality thermoplast, ensuring durability and longevity. The general technical aspects of this product highlight its protection class of IP20, making it suitable for a variety of applications. This rocker switch not only meets aesthetic expectations but also satisfies functional needs, backed by comprehensive support options for installation and use.

Features a shiny surface that enhances visual appeal

Includes a clear control window for easy operation

Labeling field allows customisation for specific applications

Halogen-free material contributes to environmental safety

The replaceable lens feature provides added flexibility in design

Fastening method is versatile allowing for various installation options

Designed for integration with bus systems enhancing its functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy