Siemens Gold, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-813
- Mfr. Part No.:
- 5TG7141-0MG10
- Brand:
- Siemens
Subtotal (1 unit)*
$30.81
(exc. GST)
$33.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.81 |
*price indicative
- RS Stock No.:
- 610-813
- Mfr. Part No.:
- 5TG7141-0MG10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Gangs | 1 | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | Gold | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Gangs 1 | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour Gold | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rocker switch with light symbol is a stylish and functional addition to your electrical control system. Designed with elegance in mind, this model features a malt gold finish and a one-piece rocker cover, providing a sophisticated look that complements any environment. With a compact size of 68 x 68 mm and a height of 70 mm, it is suitable for various applications, ensuring ease of integration. The switch is made from durable thermoplast material and has a painted surface for long-lasting aesthetics. Customizable for your specific needs, this product is ideal for anyone seeking a reliable yet stylish solution in lighting control.
Elegant malt gold colour enhances any interior décor
Compact design allows for seamless installation even in tight spaces
Halogen-free construction promotes environmental safety
Compatibility with integration systems for streamlined functionality
IP20 protection class provides adequate safety for indoor use
Light symbol aids in user-friendly operation
Non-replaceable lens design fosters durability and reliability
General product approval ensures peace of mind with every unit
