Siemens White, 1 Way Rocker, 1 Gang, 5TG6201
- RS Stock No.:
- 611-046
- Mfr. Part No.:
- 5TG6201-0TW20
- Brand:
- Siemens
Subtotal (1 unit)*
$14.61
(exc. GST)
$16.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.61 |
*price indicative
- RS Stock No.:
- 611-046
- Mfr. Part No.:
- 5TG6201-0TW20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Gangs | 1 | |
| Product Type | Rocker Switch | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Mount Type | Flush | |
| Colour | White | |
| Series | 5TG6201 | |
| Height | 55mm | |
| Width | 55mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Gangs 1 | ||
Product Type Rocker Switch | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Mount Type Flush | ||
Colour White | ||
Series 5TG6201 | ||
Height 55mm | ||
Width 55mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens i-system titanium white rocker switch is a sophisticated addition to any modern interior. Crafted for both functionality and aesthetics, this switch features an illuminated symbol for easy identification, enhancing user experience. Measuring 55x55mm, it seamlessly integrates into various environments while maintaining a stylish appearance. The elegant titanium white finish adheres to RAL colour number 9010, ensuring that it complements a wide range of decor styles, from contemporary to traditional. With its robust approvals and environmental certifications, this switch not only meets high standards of safety but also showcases a commitment to greener practices. Whether for residential or commercial use, this rocker switch embodies the fusion of innovative design and reliable performance, making it an ideal choice for discerning customers seeking quality and style in their electrical accessories.
Illuminated symbol for enhanced usability in low-light conditions
Sleek design complements various interior styles effortlessly
High-quality finish ensures durability and ease of maintenance
Meets rigorous safety and environmental standards for peace of mind
Compatible with a range of applications for versatile use
User-friendly interface enhances functionality
