Siemens, 1 Way Rocker, 1 Gang, 5TG71

Subtotal (1 unit)*

$42.81

(exc. GST)

$47.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$42.81

*price indicative

RS Stock No.:
610-724
Mfr. Part No.:
5TG7151-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Rocker Switch

Switch Type

Rocker

Number of Gangs

1

Number of Ways

1

IP Rating

IP20

Series

5TG71

Standards/Approvals

RoHS, CE, EAC

COO (Country of Origin):
ES
The Siemens rocker switch embodies a harmonious blend of functionality and aesthetic appeal, tailored for modern interiors. Designed for pull actuation, it features a sleek platinum metallic finish that effortlessly complements a variety of design themes. The compact dimensions of 68x68 mm ensure that it fits seamlessly into any space, providing both practical usage and a stylish touch. With a solid construction from thermoplast, this device promises durability and longevity while maintaining a shiny surface that is sure to catch the eye. Perfect for integrating with various bus systems, it offers ease of operation and control, making it an ideal choice for contemporary electrical installations.

Rocker switch design allows for intuitive operation

Crafted from thermoplast for enhanced durability

IP20 rated ensuring moderate protection against solid objects

Shiny surface finish elevates the product's aesthetic value

Halogen-free material contributes to environmental safety

Compact dimensions make installation versatile in numerous settings

Compatible with integration as a switch or pushbutton broadening functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy