Siemens, 1 Way Rocker, 1 Gang, 5TG6201

Subtotal (1 unit)*

$28.27

(exc. GST)

$31.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.27

*price indicative

RS Stock No.:
610-939
Mfr. Part No.:
5TG6201-0CM20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Switch Type

Rocker

Number of Gangs

1

Product Type

Rocker Switch

Number of Ways

1

IP Rating

IP20

Mount Type

Flush

Series

5TG6201

Standards/Approvals

EAC, RoHS

Width

55mm

Height

55mm

COO (Country of Origin):
ES
The Siemens i-system carbon metallic rocker switch, designed for contemporary settings, embodies modern functionality and aesthetic appeal. This versatile switch, measuring 55x55mm, features an intuitive pushbutton mechanism, enhanced by a symbol light for effortless identification. With an aluminium finish and a sleek RAL 9016 colour, it blends seamlessly into various interiors while ensuring top-notch performance. Ideal for both residential and commercial applications, this rocker switch meets stringent environmental standards, affirming its commitment to sustainability. An array of accessible resources, including technical specifications, images, and user manuals, enriches the buying experience, making it a preferred choice for professionals seeking reliable insight into the product. An essential addition to any modern setting, this rocker switch captures the essence of innovative design and functionality.

Carbon metallic finish enhances durability and visual appeal

Compact dimensions allow for versatile installation options

Symbol light facilitates easy user interaction in low-light conditions

Manufactured to comply with environmental safety standards

Supported by an extensive documentation and resource network for informed purchasing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy