Schneider Electric Grey Push Button, Mureva Styl
- RS Stock No.:
- 357-724
- Mfr. Part No.:
- MUR35042
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$107.51
(exc. GST)
$118.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $107.51 |
*price indicative
- RS Stock No.:
- 357-724
- Mfr. Part No.:
- MUR35042
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Product Type | Push Switch Mechanism | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Material | Brass | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Finish | Grey | |
| Width | 71mm | |
| Depth | 40mm | |
| Height | 71mm | |
| Standards/Approvals | REACH, CHINA RoHS, EN 60669-1, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Product Type Push Switch Mechanism | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour Grey | ||
Material Brass | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Finish Grey | ||
Width 71mm | ||
Depth 40mm | ||
Height 71mm | ||
Standards/Approvals REACH, CHINA RoHS, EN 60669-1, EU RoHS | ||
- COO (Country of Origin):
- PL
The Schneider Electric Shutter Control features 2 rockers and operates with a push-button switch function. It comes in a grey colour tint (RAL 7016) and is presented as a mechanism. The technology type used is electromechanical.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Push Button, MUR
- Schneider Electric White Push Button, MUR
- Schneider Electric Grey Push Button Odace
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Grey Intermediate Electromechanical, MUR
- Schneider Electric Grey MUR
- Schneider Electric Grey MUR
- Schneider Electric Grey Double Push Button Mureva Styl
