Schneider Electric Grey Intermediate Electromechanical, Mureva Styl
- RS Stock No.:
- 357-109
- Mfr. Part No.:
- MUR35020
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$102.84
(exc. GST)
$113.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.84 |
*price indicative
- RS Stock No.:
- 357-109
- Mfr. Part No.:
- MUR35020
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Intermediate Electromechanical | |
| Product Type | Light Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | Grey | |
| Mount Type | Flush, Surface | |
| Terminal Type | Clamping Connection | |
| Material | ABS | |
| Series | Mureva Styl | |
| Screwed/Screwless | By Screwing | |
| Voltage | 250V | |
| Range | Mureva | |
| Finish | Grey | |
| Height | 71mm | |
| Width | 71mm | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS, EN 60669-1 | |
| Depth | 40mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Intermediate Electromechanical | ||
Product Type Light Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour Grey | ||
Mount Type Flush, Surface | ||
Terminal Type Clamping Connection | ||
Material ABS | ||
Series Mureva Styl | ||
Screwed/Screwless By Screwing | ||
Voltage 250V | ||
Range Mureva | ||
Finish Grey | ||
Height 71mm | ||
Width 71mm | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS, EN 60669-1 | ||
Depth 40mm | ||
- COO (Country of Origin):
- PL
The Schneider Electric Switch, Mureva Styl, Intermediate Mechanism is an electromechanical device designed for reliable switching in various applications. Rated at 10AX, it ensures robust performance, while its IP55 protection rating makes it resistant to dust and water jets, suitable for demanding environments. The sleek grey design complements modern interiors, combining functionality with aesthetic appeal. Ideal for industrial, commercial, or residential use.
EU RoHS Directive
Mercury free
