Schneider Electric White Push Button, Mureva Styl
- RS Stock No.:
- 358-082
- Mfr. Part No.:
- MUR39027
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$29.00
(exc. GST)
$31.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.00 |
*price indicative
- RS Stock No.:
- 358-082
- Mfr. Part No.:
- MUR39027
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Product Type | Light Switch | |
| IP Rating | IP55 | |
| Current Rating | 10A | |
| Colour | White | |
| Mount Type | Flush, Surface | |
| Material | Brass, SEBS, ABS | |
| Series | Mureva Styl | |
| Voltage | 250V | |
| Range | Mureva | |
| Finish | White | |
| Height | 71mm | |
| Width | 71mm | |
| Depth | 40mm | |
| Standards/Approvals | EN 60669-1, CHINA RoHS, EU RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Product Type Light Switch | ||
IP Rating IP55 | ||
Current Rating 10A | ||
Colour White | ||
Mount Type Flush, Surface | ||
Material Brass, SEBS, ABS | ||
Series Mureva Styl | ||
Voltage 250V | ||
Range Mureva | ||
Finish White | ||
Height 71mm | ||
Width 71mm | ||
Depth 40mm | ||
Standards/Approvals EN 60669-1, CHINA RoHS, EU RoHS, REACH | ||
- COO (Country of Origin):
- PL
The Schneider Electric Push-Button features a single rocker and is presented as a mechanism, ready for installation. It comes in a white colour (RAL 9003), providing a clean and modern look. Utilizing electromechanical technology, the device ensures reliable performance in various applications. It is designed for both flush and surface mounting, offering flexibility depending on the installation requirements. The actuator is a rocker, providing smooth and intuitive control for efficient operation.
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Resistant to crystal cleaner
Related links
- Schneider Electric Grey Push Button, MUR
- Schneider Electric White Push Button Cap for Use with Switch and Push-Button
- Schneider Electric White Push Button, NU
- Schneider Electric White Push Button Cap for Use with Double Switch and Push-button
- Schneider Electric White Push Button Cap for Use with 9001K Series, 9001SK Series
- Schneider Electric White Push Button, KNX
- Schneider Electric White Push Button Cap for Use with Harmony XB5 Harmony XB4
- Schneider Electric White Push Button Cap for Use with Harmony XB4/XB5 rectangular multiple-headed pushbuttons
