Schneider Electric Grey Push Button, 1 Gang, Wiser
- RS Stock No.:
- 341-068
- Mfr. Part No.:
- S530531
- Brand:
- Schneider Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 341-068
- Mfr. Part No.:
- S530531
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Push Button | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| IP Rating | IP21D | |
| Mount Type | Surface | |
| Colour | Grey | |
| Material | Polycarbonate, ABS | |
| Series | Wiser | |
| Range | Odace | |
| Finish | Grey | |
| Depth | 20mm | |
| Width | 85mm | |
| Height | 85mm | |
| Standards/Approvals | EN 62479, EN 301-489-17, EN 300328, EN 50581, EN 60669-2-5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Push Button | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
IP Rating IP21D | ||
Mount Type Surface | ||
Colour Grey | ||
Material Polycarbonate, ABS | ||
Series Wiser | ||
Range Odace | ||
Finish Grey | ||
Depth 20mm | ||
Width 85mm | ||
Height 85mm | ||
Standards/Approvals EN 62479, EN 301-489-17, EN 300328, EN 50581, EN 60669-2-5 | ||
- COO (Country of Origin):
- LV
The Schneider Electric Odace Wiser Connected Switch is a smart switch designed for seamless integration with home automation systems. It features a push-button mechanism and is powered by a battery. The switch comes in a sleek aluminium finish, adding a modern touch to any space.
EU RoHS Directive
Mercury free
Related links
- Schneider Electric Grey Push Button Mureva Styl
- Schneider Electric Grey Push Button, MUR
- Schneider Electric Blue Push Button Odace 2011
- Schneider Electric Grey Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
- Schneider Electric Grey 1 Gang, Odace 2011
