Schneider Electric Anthracite, 2 Way Rocker Light Switch, 1 Gang, Mureva Styl

Subtotal (1 unit)*

$44.22

(exc. GST)

$48.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.22

*price indicative

RS Stock No.:
345-128
Mfr. Part No.:
MUR35037
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Ways

2

IP Rating

IP55

Current Rating

10A

Colour

Anthracite

Mount Type

Flush

Terminal Type

Screw Terminal

Material

ABS

Series

Mureva Styl

Range

Mureva

Voltage

250V

Screwed/Screwless

Screwed

Finish

Anthracite

Width

80mm

Height

80mm

Standards/Approvals

EN 60669-1

Depth

76mm

COO (Country of Origin):
PL
The Schneider Electric switch is a complete electromechanical device with a single rocker for operation. It features a 1-pole, 2-way switching function, making it suitable for versatile electrical control. Designed for flush mounting, it ensures a seamless integration into walls. The actuator type is a rocker, and the switch comes in an elegant anthracite colour tint for a modern aesthetic.

Fixed by screws

IP55 rated

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy