Schneider Electric Anthracite, 2 Way Rocker Light Switch, 1 Gang, New Unica
- RS Stock No.:
- 340-798
- Mfr. Part No.:
- NU326354
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$30.10
(exc. GST)
$33.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.10 |
*price indicative
- RS Stock No.:
- 340-798
- Mfr. Part No.:
- NU326354
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Type | Rocker Light Switch | |
| Number of Gangs | 1 | |
| Product Type | Light Switch | |
| Number of Ways | 2 | |
| IP Rating | IP4X | |
| Number of Poles | 1 | |
| Current Rating | 16A | |
| Colour | Anthracite | |
| Terminal Type | Screw | |
| Material | Copper Zinc Alloy | |
| Series | New Unica | |
| Screwed/Screwless | Screwed | |
| Range | New Unica | |
| Voltage | 250V | |
| Finish | Anthracite | |
| Height | 45mm | |
| Width | 45mm | |
| Depth | 34.25mm | |
| Standards/Approvals | EAC, CE, VDE, NF, IEC 60669-1 LV Direktive 2, AENOR | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Type Rocker Light Switch | ||
Number of Gangs 1 | ||
Product Type Light Switch | ||
Number of Ways 2 | ||
IP Rating IP4X | ||
Number of Poles 1 | ||
Current Rating 16A | ||
Colour Anthracite | ||
Terminal Type Screw | ||
Material Copper Zinc Alloy | ||
Series New Unica | ||
Screwed/Screwless Screwed | ||
Range New Unica | ||
Voltage 250V | ||
Finish Anthracite | ||
Height 45mm | ||
Width 45mm | ||
Depth 34.25mm | ||
Standards/Approvals EAC, CE, VDE, NF, IEC 60669-1 LV Direktive 2, AENOR | ||
- COO (Country of Origin):
- ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with a 1-pole, 2-way switch function. It operates with a rated current of 16 AX and a rated voltage of 250 V AC, making it suitable for a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021) for a sleek and modern appearance. It is conveniently packed in a flow-pack for easy handling and storage.
Electrical durability of 20000 cycles
Clip in fixing
Resistant to diluted quaternary ammonium
Resistant to diluted bleach
Resistant to diluted ammonia
Resistant to soapy water
Related links
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Rocker Light Switch New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
