Schneider Electric Anthracite Rocker Light Switch, 1 Gang, New Unica

Subtotal (1 unit)*

$86.49

(exc. GST)

$95.14

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$86.49

*price indicative

RS Stock No.:
428-779
Mfr. Part No.:
NU320554
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Type

Rocker Light Switch

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP4X

Current Rating

10A

Colour

Anthracite

Material

Copper Zinc Alloy

Terminal Type

Terminal

Series

New Unica

Range

New Unica

Voltage

250V

Screwed/Screwless

Screwless

Finish

Matt

Height

45mm

Width

45mm

Standards/Approvals

EU RoHS, RoHS, REACH

Depth

45mm

COO (Country of Origin):
ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with an intermediate switch function. It operates with a rated current of 10 AX and a rated voltage of 250 V AC, compatible with a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021) for a modern and elegant appearance. It is individually packed in a flow-pack for convenience.

Electrical durability of 20000 cycles

Clip in fixing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy