Busch Jaeger - ABB, 1 Way Retractive Switch, 1 Gang

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$73.26

(exc. GST)

$80.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$73.26
10 - 49$70.72
50 +$68.14

*price indicative

RS Stock No.:
790-3221
Mfr. Part No.:
2621 W-54
Brand:
Busch Jaeger - ABB
Find similar products by selecting one or more attributes.
Select all

Brand

Busch Jaeger - ABB

Product Type

Light Switch

Number of Gangs

1

Switch Type

Retractive Switch

Number of Ways

1

IP Rating

IP44

Number of Poles

1

Current Rating

10A

Mount Type

Surface

Terminal Type

N Terminal

Range

ocean

Voltage

25V

Illumination

Non-Illuminated

Standards/Approvals

No

COO (Country of Origin):
DE

Ocean® IP44 Push Switches


Ocean® IP44 push type switch

Retractive

Sigle gang, single way

Both switches have a region above the push button for a label

790-3212 is fitted with a neon lamp and transparent (neutral) coloured lens for switch illumination

Switches


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy