Schneider Electric Anthracite, 2 Way Rocker Light Switch, 1 Gang, New Unica

Subtotal (1 unit)*

$34.97

(exc. GST)

$38.47

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$34.97

*price indicative

RS Stock No.:
432-796
Mfr. Part No.:
NU310354S
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Gangs

1

Product Type

Light Switch

Switch Type

Rocker Light Switch

Number of Ways

2

IP Rating

IP4X

Number of Poles

1

Current Rating

10A

Colour

Anthracite

Material

Thermoplastic

Terminal Type

Screwless

Series

New Unica

Range

New Unica

Screwed/Screwless

Screwless

Voltage

250V

Finish

Anthracite

Width

22.5mm

Standards/Approvals

IEC 60669-1 LV Directive 2

Height

45mm

Depth

34.25mm

COO (Country of Origin):
ES
The Schneider Electric switch is an electromechanical mechanism designed for light control, featuring a single rocker with a 1-pole, 2-way switching function. It operates with a rated current of 10 AX and a rated voltage of 250 V AC, compatible with a 50/60 Hz network frequency. The switch comes in an anthracite finish (RAL 7021) for a modern, stylish appearance. It is packaged individually in a flow-pack for easy handling and storage.

Electrical durability of 20000 cycles

Clip in fixing

Resistant to diluted quaternary ammonium

Resistant to diluted bleach

Resistant to diluted ammonia

Resistant to soapy water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy