Schneider Electric Anthracite, New Unica

Subtotal (1 unit)*

$385.78

(exc. GST)

$424.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$385.78

*price indicative

RS Stock No.:
119-317
Mfr. Part No.:
NU354054
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

IP Rating

IP20

Current Rating

8A

Colour

Anthracite

Material

ABS

Terminal Type

Screw

Series

New Unica

Voltage

230V

Range

New Unica

Screwed/Screwless

Screwed

Finish

Anthracite

Width

45mm

Standards/Approvals

REACH, EN 60669-1, EU RoHS

Faceplate Depth

21mm

Height

45mm

Depth

40.7mm

COO (Country of Origin):
LV
The Schneider Electric electronic Card switch from the New Unica range is designed for controlling various devices with ease and efficiency. With a sleek anthracite colour, this device offers a modern and stylish solution for your electrical control needs.

Suitable for various loads including incandescent lamps, halogen lamps, fans, and more

Thermal and overvoltage protection ensures safety and longevity

Easy installation with clip-in fixing mode and screw terminals for convenient connections

Compact size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy