Schneider Electric Anthracite, 1 Gang, Odace 2011

Subtotal (1 unit)*

$10.24

(exc. GST)

$11.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10.24

*price indicative

RS Stock No.:
287-6234
Mfr. Part No.:
S540802
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Light Switch

Number of Gangs

1

IP Rating

IP21D

Mount Type

Flush

Colour

Anthracite

Series

Odace 2011

Standards/Approvals

60415A(RETURN)N(RETURN)NF, 6114 EN 606691 NBN C 61111 006, 95, 05(RETURN)LCIE: CCAFR_59885B(RETURN)LCIE: NF, AER: 00, EEC UNE 01511

COO (Country of Origin):
ES
The Schneider Electric Odace Touch Cover Frame in anthracite is a stylish and durable option for your electrical installations. With a single gang design and flush mounting, it provides a sleek finish to your décor while ensuring easy installation. Made from high-quality ABS-UV stabilised thermoplastic, this cover frame is resistant to various chemical agents and offers a matt surface finish for a modern look.

Single gang cover frame for Odace Touch range

Flush mounting with clip-in fixing mode for easy installation

Made from thermoplastic ABS-UV stabilised material for durability

Resistance to alcohol, lactic acid, bleach, ammonia, and more for long-lasting performance

Matt anthracite finish for a contemporary appearance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy