Schneider Electric Anthracite, 2 Gang, New Unica
- RS Stock No.:
- 287-6012
- Mfr. Part No.:
- NU301854
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$129.67
(exc. GST)
$142.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.67 |
*price indicative
- RS Stock No.:
- 287-6012
- Mfr. Part No.:
- NU301854
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 2 | |
| IP Rating | IP20 | |
| Current Rating | 2.4A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Terminal Type | Screw | |
| Material | ABS | |
| Series | New Unica | |
| Voltage | 240V | |
| Range | New Unica | |
| Screwed/Screwless | Screwed | |
| Finish | Painted, Powder Coated | |
| Width | 22.5mm | |
| Depth | 42mm | |
| Standards/Approvals | EN 62684, EN 60950-1, ETSI EN 301 489-4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 2 | ||
IP Rating IP20 | ||
Current Rating 2.4A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Terminal Type Screw | ||
Material ABS | ||
Series New Unica | ||
Voltage 240V | ||
Range New Unica | ||
Screwed/Screwless Screwed | ||
Finish Painted, Powder Coated | ||
Width 22.5mm | ||
Depth 42mm | ||
Standards/Approvals EN 62684, EN 60950-1, ETSI EN 301 489-4 | ||
- COO (Country of Origin):
- CN
The Schneider Electric NU301854 New Unica 2 USB charger 2.4 A is a revolutionary device that offers convenient and fast charging capabilities. With a sleek design and dual USB ports, this charger is perfect for modern homes and offices.
Dual USB ports (Type A and C) for versatile charging options
Compact design with flush mounting for a seamless look
Short-circuit protection ensures safety during charging
High compatibility with devices meeting EN 62684 standard
Green Premium product with sustainable offer status
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite Odace 2011
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
