Schneider Electric Anthracite, 1 Gang, Unica
- RS Stock No.:
- 287-6013
- Mfr. Part No.:
- NU303954
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$26.19
(exc. GST)
$28.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.19 |
*price indicative
- RS Stock No.:
- 287-6013
- Mfr. Part No.:
- NU303954
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Switch | |
| Number of Gangs | 1 | |
| IP Rating | IP4X | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Mount Type | Flush | |
| Colour | Anthracite | |
| Material | Polycarbonate | |
| Terminal Type | Screw | |
| Series | Unica | |
| Range | New Unica | |
| Screwed/Screwless | Screwed | |
| Voltage | 250V | |
| Finish | Painted | |
| Height | 45mm | |
| Depth | 37mm | |
| Width | 45mm | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Switch | ||
Number of Gangs 1 | ||
IP Rating IP4X | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Mount Type Flush | ||
Colour Anthracite | ||
Material Polycarbonate | ||
Terminal Type Screw | ||
Series Unica | ||
Range New Unica | ||
Screwed/Screwless Screwed | ||
Voltage 250V | ||
Finish Painted | ||
Height 45mm | ||
Depth 37mm | ||
Width 45mm | ||
Standards/Approvals WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica Socket-outlet is a high-quality mechanism perfect for power supply applications. With a sleek anthracite finish and a minimum load breaking capacity of 1.25 In and 1.1 Un, this socket-outlet guarantees durability and reliability for your electrical needs.
16 A rated current for efficient power supply
IP4X protection with a shutter for safety
AC network type with 50/60 Hz frequency for versatility
Screw terminals for easy connections
Resistant to various chemical agents for longevity
Green Premium product with sustainable offer status
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite Rotary Push Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite New Unica
- Schneider Electric New Unica Anthracite 1 Gang Plug Socket RJ45
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
