Schneider Electric Anthracite, 2 Gang, Unica
- RS Stock No.:
- 287-6017
- Mfr. Part No.:
- NU306954
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$53.35
(exc. GST)
$58.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.35 |
*price indicative
- RS Stock No.:
- 287-6017
- Mfr. Part No.:
- NU306954
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Gangs | 2 | |
| Product Type | Light Switch | |
| IP Rating | IP3X | |
| Number of Poles | 2 | |
| Current Rating | 16A | |
| Colour | Anthracite | |
| Mount Type | Flush | |
| Material | Polycarbonate | |
| Terminal Type | Screwless | |
| Series | Unica | |
| Screwed/Screwless | Screwless | |
| Range | New Unica | |
| Voltage | 250V | |
| Finish | Painted | |
| Standards/Approvals | EU RoHS, RoHS, REACH | |
| Width | 45mm | |
| Depth | 30mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Gangs 2 | ||
Product Type Light Switch | ||
IP Rating IP3X | ||
Number of Poles 2 | ||
Current Rating 16A | ||
Colour Anthracite | ||
Mount Type Flush | ||
Material Polycarbonate | ||
Terminal Type Screwless | ||
Series Unica | ||
Screwed/Screwless Screwless | ||
Range New Unica | ||
Voltage 250V | ||
Finish Painted | ||
Standards/Approvals EU RoHS, RoHS, REACH | ||
Width 45mm | ||
Depth 30mm | ||
Height 90mm | ||
- COO (Country of Origin):
- ES
The Schneider Electric New Unica Socket-outlet is a reliable and efficient power supply device suitable for various applications. With a flush mounting mechanism, French standard outlets, and screw less terminals, this socket-outlet offers ease of installation and use. The anthracite colour adds a touch of modernity to any space, making it a versatile choice for residential or commercial use.
Flush mounting mechanism for seamless installation
French standard outlets with pin earth configuration
Screw less terminals for easy and secure connections
Rated operational voltage of 250V for reliable performance
Insulation resistance of over 5 MOhm for safety
Resistant to various chemical agents for durability
Green Premium product with sustainable offer status
Related links
- Schneider Electric Anthracite Unica
- Schneider Electric Anthracite 2 Gang, Unica
- Schneider Electric Anthracite Unica Pro
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite 1 Gang, New Unica
- Schneider Electric Anthracite Ovalis
- Schneider Electric Anthracite, 2 Gang
