Clipsal Electrical Grey 2 Gang Frame
- RS Stock No.:
- 214-1842
- Mfr. Part No.:
- 56FA2-GY
- Brand:
- Clipsal Electrical
Subtotal (1 unit)*
$104.50
(exc. GST)
$114.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.50 |
*price indicative
- RS Stock No.:
- 214-1842
- Mfr. Part No.:
- 56FA2-GY
- Brand:
- Clipsal Electrical
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Clipsal Electrical | |
| Product Type | Frame | |
| Colour | Grey | |
| Material | Polycarbonate | |
| Number of Gangs | 2 | |
| Height | 157mm | |
| Width | 254mm | |
| Depth | 13mm | |
| Series | 56 | |
| Select all | ||
|---|---|---|
Brand Clipsal Electrical | ||
Product Type Frame | ||
Colour Grey | ||
Material Polycarbonate | ||
Number of Gangs 2 | ||
Height 157mm | ||
Width 254mm | ||
Depth 13mm | ||
Series 56 | ||
- COO (Country of Origin):
- AU
The Clipsal Electrical 56 series flush surround is made up of PC. It can be mounted horizontally as well as vertically.
Ambient air temperature for operation is -25 to 75°C
