Schneider Electric Green, Transparent 2 Gang Frame
- RS Stock No.:
- 272-7544
- Mfr. Part No.:
- NU7004PC
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.69
(exc. GST)
$8.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 986 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.69 |
*price indicative
- RS Stock No.:
- 272-7544
- Mfr. Part No.:
- NU7004PC
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Frame | |
| Colour | Green, Transparent | |
| Material | PBT | |
| Number of Gangs | 2 | |
| Height | 145mm | |
| Width | 75mm | |
| Depth | 25mm | |
| Series | Unica | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Frame | ||
Colour Green, Transparent | ||
Material PBT | ||
Number of Gangs 2 | ||
Height 145mm | ||
Width 75mm | ||
Depth 25mm | ||
Series Unica | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric New Unica fixing frame comes with 4 module. Its fixing mode is screws and it is mercury free, heavy metal free which takes care of the environment and your health as always.
Reliable and resistant
SVHC free
Related links
- Schneider Electric Green 1 Gang Frame
- Schneider Electric Silver 2 Gang Frame
- Schneider Electric Black 2 Gang Frame
- Schneider Electric White 2 Gang Frame
- Schneider Electric Brown 2 Gang Frame
- Schneider Electric Grey 2 Gang Frame
- Schneider Electric Green 2 Gang Light Switch Cover
- Clipsal Electrical Green 2 Gang Frame
