Clipsal Electrical Black 1 Gang Frame

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$6.97

(exc. GST)

$7.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$6.97
5 +$6.27

*price indicative

RS Stock No.:
231-3455
Mfr. Part No.:
P3041C-BK
Brand:
Clipsal Electrical
Find similar products by selecting one or more attributes.
Select all

Brand

Clipsal Electrical

Product Type

Frame

Colour

Black

Material

Polycarbonate, ABS

Number of Gangs

1

Height

116mm

Width

78mm

Depth

9mm

Series

Pro

COO (Country of Origin):
VN
The Clipsal Electrical 1 gang switch skin has a gloss finish for ease of cleaning, as well as windows where you can see through to the circuit identification labels. The skin is easy to clip into place and is then only removable with a screwdriver or skin

Number of rocker 1

Installation direction Vertical

Fixing mode clip-on

Surface finish glossy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy